Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,680 In Stock | 1 : ¥62.82000 Cut Tape (CT) 2,500 : ¥34.33427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 2 | 2Ohm | 5.1mOhm | 3V ~ 5.5V | - | 300µs, 1ns | 100MHz | 1370pC | - | 250nA | -83dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
6,122 In Stock | 1 : ¥33.58000 Cut Tape (CT) 2,000 : ¥22.31570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 160Ohm | 2.5Ohm | 10V ~ 16.5V | ±5V ~ 16.5V | 78ns, 68ns | 800MHz | 0.6pC | 1.9pF, 2.4pF | 20pA | -100dB ~ -115dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,854 In Stock | 1 : ¥30.26000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 14pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |