Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,789 In Stock | 1 : ¥103.12000 Tube | - | Tube | Active | - | 16:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 280MHz | 0.5pC | 2pF, 12pF | 200pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
4,680 In Stock 5,952 Factory | 1 : ¥27.29000 Tube | - | Tube | Active | - | 8:1 | 1 | 80Ohm | 1Ohm | 2V ~ 12V | ±2V ~ 6V | 200ns, 100ns | - | 0.5pC | 4pF, 18pF | 1nA | -78dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
12,857 In Stock | 1 : ¥45.48000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 2.2Ohm (Typ) | 150mOhm | 3V ~ 5V | - | 15ns, 8ns | 240MHz | 10pC | 10pF, 20pF | 500pA | -75dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |