Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,723 In Stock | 1 : ¥28.48000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 3Ohm | 20mOhm | 1.8V ~ 5.5V | - | 19ns, 5ns | 145MHz | 14pC | 16pF | 50pA (Typ) | -110dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
5,164 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.02618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 8:1 | 1 | 100Ohm | 10Ohm | 2V ~ 6V | ±2V ~ 6V | - | 80MHz | - | 130pF | 200nA | -60dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |