Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400,386 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
9,674 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.31910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 750mOhm | 70mOhm | 1.4V ~ 4.3V | - | 45ns, 25ns | 15MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |