Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,050 In Stock | 1 : ¥45.73000 Cut Tape (CT) 1,500 : ¥24.14602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 2.4Ohm | 20mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 145ns, 145ns | 180MHz | -5pC | 18pF, 22pF | 500pA | -74dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
1,357 In Stock | 1 : ¥69.88000 Cut Tape (CT) 1,500 : ¥39.64265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 550MHz | 0.4pC | 1.5pF, 7pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
926 In Stock | 1 : ¥51.26000 Cut Tape (CT) 500 : ¥33.40468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 190Ohm | 3.5Ohm | 12V | ±15V | 150ns, 90ns | 1GHz | -1pC | 1.6pF | 100pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 12-WFQFN Exposed Pad, CSP | 12-LFCSP (3x3) |