SN74LVC1G3157DBVR | |
---|---|
DigiKey Part Number | 296-14908-2-ND - Tape & Reel (TR) 296-14908-1-ND - Cut Tape (CT) 296-14908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DBVR |
Description | IC SWITCH SPDT X 1 15OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.44160 | ¥61.04 |
100 | ¥1.58120 | ¥158.12 |
250 | ¥1.30884 | ¥327.21 |
500 | ¥1.04700 | ¥523.50 |
1,000 | ¥0.80277 | ¥802.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69806 | ¥2,094.18 |
6,000 | ¥0.62825 | ¥3,769.50 |
15,000 | ¥0.55845 | ¥8,376.75 |
30,000 | ¥0.52354 | ¥15,706.20 |
75,000 | ¥0.46421 | ¥34,815.75 |
150,000 | ¥0.44676 | ¥67,014.00 |