Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,677 In Stock | 1 : ¥17.60000 Cut Tape (CT) 3,000 : ¥8.06763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm (Typ) | 1Ohm | 2.7V ~ 12V | ±2.7V ~ 6V | 95ns, 50ns | 93MHz | 26pC | 14pF | 1nA | -70dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
3,686 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,500 : ¥3.80879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 195Ohm | 3Ohm | 2V ~ 6V | - | - | - | - | 6.7pF, 22pF | 100nA | - | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |