Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP4TSPDT
Multiplexer/Demultiplexer Circuit
2:14:1
Number of Circuits
12
On-State Resistance (Max)
6Ohm380Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm10Ohm
Voltage - Supply, Single (V+)
12V ~ 36V12V ~ 44V
Voltage - Supply, Dual (V±)
±4.5V ~ 15V±5V ~ 20V
Switch Time (Ton, Toff) (Max)
166ns, 108ns250ns, 240ns
-3db Bandwidth
250MHz-
Charge Injection
2pC58pC
Channel Capacitance (CS(off), CD(off))
3pF, 8pF37pF, 85pF
Current - Leakage (IS(off)) (Max)
500pA1nA
Crosstalk
-88dB @ 1MHz-63dB @ 1MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP 8-MSOP
DG469EQ-T1-E3
IC SWITCH SPDT X 1 6OHM 8MSOP
Vishay Siliconix
13,113
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,500 : ¥5.94426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
6Ohm
120mOhm
12V ~ 36V
±4.5V ~ 15V
166ns, 108ns
-
58pC
37pF, 85pF
500pA
-63dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-TSSOP
DG509BEQ-T1-E3
IC SWITCH SP4TX2 380OHM 16TSSOP
Vishay Siliconix
2,962
In Stock
1 : ¥24.82000
Cut Tape (CT)
3,000 : ¥12.47602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
380Ohm
10Ohm
12V ~ 44V
±5V ~ 20V
250ns, 240ns
250MHz
2pC
3pF, 8pF
1nA
-88dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.