Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,164 In Stock | 1 : ¥56.45000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 173ns | 19MHz | 125pC | 60pF, 270pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
851 In Stock | 1 : ¥53.45000 Cut Tape (CT) 3,000 : ¥29.21237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 2 | 14Ohm | 20mOhm | 8V ~ 44V | ±5V ~ 22V | 15.9µs, 160ns | 630MHz | -150pC | 6pF, 5pF | 200pA | -78dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 10-WFDFN, CSP | 10-LFCSP (3x2) | ||
0 In Stock Check Lead Time | 2,500 : ¥11.08212 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SP4T | 4:1 | 2 | 100Ohm | 6Ohm (Max) | 2V ~ 12V | ±2V ~ 6V | 50ns, 40ns | - | 2pC | 3pF, 12pF | 2pA (Typ) | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |