Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,143 In Stock | 1 : ¥23.46000 Cut Tape (CT) 3,000 : ¥11.76228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 6.7Ohm (Typ) | 40mOhm | 2.7V ~ 3.6V | - | 12.5ns, 9.5ns | 630MHz | 0.5pC | 2.4pF, 6.9pF | 200pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
4,047 In Stock | 1 : ¥66.91000 Cut Tape (CT) 1,500 : ¥39.29489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 120ns | 170MHz | -20pC | 23pF, 23pF | 550pA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) |