Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,627 In Stock | 1 : ¥56.45000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 173ns | 19MHz | 125pC | 60pF, 270pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,868 In Stock | 1 : ¥38.26000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 600mOhm | 160mOhm | 1.8V ~ 5.5V | - | 45ns, 16ns | 24MHz | 15pC | 85pF, 98pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |