Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,657 In Stock | 1 : ¥83.25000 Cut Tape (CT) 2,000 : ¥69.78334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 32:1 | 1 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 18MHz | 1pC | 13pF, 275pF | 250pA | -72dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
10,923 In Stock | 1 : ¥56.45000 Cut Tape (CT) 1,500 : ¥29.81139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |