Analog Switches, Multiplexers, Demultiplexers

Results: 2
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-8
MAX4564EKA+T
IC SWITCH SPDT X 1 60OHM SOT23-8
Analog Devices Inc./Maxim Integrated
2,062
In Stock
1 : ¥22.78000
Cut Tape (CT)
2,500 : ¥11.41968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
60Ohm
750mOhm
1.8V ~ 12V
±1V ~ 6V
60ns, 40ns
450MHz
3pC
6pF, 8pF
1nA
-72dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
0
In Stock
11,280
Factory
Check Lead Time
120 : ¥39.26067
Tube
120 : ¥62.28575
Tube
*
Tube
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.