Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,324 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.04879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 10Ohm | - | 1.65V ~ 5.5V | - | 3.9ns, 5ns | 500MHz | 7.5pC | 8pF | 5µA | -56dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
5,951 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥13.24682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 850mOhm | 20mOhm | 1.8V ~ 5.5V | - | 23ns, 8.5ns | 100MHz | 30pC | 19.5pF | 10pA (Typ) | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
3,145 In Stock | 1 : ¥27.80000 Cut Tape (CT) 500 : ¥17.38890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
8,991 In Stock | 1 : ¥51.69000 Cut Tape (CT) 1,500 : ¥29.32625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 94ns, 93ns | 78MHz | 29pC | 19pF, 59pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
2,464 In Stock | 1 : ¥53.94000 Cut Tape (CT) 3,000 : ¥28.29613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 10.5Ohm | 500mOhm | 8V ~ 44V | ±5V ~ 22V | - | 550MHz | - | - | - | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) | ||
11,945 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥4.30343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 900mOhm | 100mOhm | 1.65V ~ 5.5V | - | 21ns, 10.5ns | 75MHz | 20pC | 18pF, 54pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA | ||
0 In Stock Check Lead Time | 1 : ¥261.07000 Tray | - | Tray | Active | SPST | 1:1 | 8 | 1.8Ohm | 300mOhm | 5V ~ 20V | ±4.5V ~ 16.5V | 475ns, 190ns | 170MHz | -20pC | 20pF, 21pF | 30pA | -75dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 30-FLGA Exposed Pad | 30-LGA (4x5) |