Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,966 In Stock | 1 : ¥52.45000 Cut Tape (CT) 1,000 : ¥38.78680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 32ns, 16ns (Typ) | 25MHz | 8pC | 13pF, 180pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
5,208 In Stock | 1 : ¥74.56000 Cut Tape (CT) 2,500 : ¥40.74164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 32ns, 16ns (Typ) | 25MHz | 8pC | 13pF, 180pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
10,399 In Stock | 1 : ¥50.65000 Cut Tape (CT) 1,000 : ¥38.78680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 32ns, 16ns (Typ) | 36MHz | 8pC | 13pF, 90pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |