Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPST - NC
Multiplexer/Demultiplexer Circuit
1:116:1
Number of Circuits
14
On-State Resistance (Max)
26Ohm200Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm3.5Ohm
Voltage - Supply, Single (V+)
3V ~ 16V5V ~ 16.5V
Voltage - Supply, Dual (V±)
±3V ~ 8V±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
60ns, 35ns95ns, 100ns
-3db Bandwidth
280MHz-
Charge Injection
0.5pC6.6pC
Channel Capacitance (CS(off), CD(off))
2pF, 12pF5pF, 6pF
Current - Leakage (IS(off)) (Max)
200pA1nA
Crosstalk
-114dB @ 1MHz-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)32-WFQFN Exposed Pad, CSP
Supplier Device Package
16-TSSOP32-LFCSP-WQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-LFCSP-WQ
ADG1206YCPZ-REEL7
IC MUX 16:1 200OHM 32LFCSP
Analog Devices Inc.
3,775
In Stock
1 : ¥100.23000
Cut Tape (CT)
1,500 : ¥63.49343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
280MHz
0.5pC
2pF, 12pF
200pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
16-TSSOP
DG441LEDQ-T1-GE3
IC SW SPST-NCX4 26OHM 16TSSOP
Vishay Siliconix
3,002
In Stock
1 : ¥12.64000
Cut Tape (CT)
3,000 : ¥5.99854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
26Ohm
100mOhm
3V ~ 16V
±3V ~ 8V
60ns, 35ns
-
6.6pC
5pF, 6pF
1nA
-114dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.