Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 In Stock | 1 : ¥75.94000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 120ns | 170MHz | -20pC | 23pF, 23pF | 550pA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,000 In Stock | 1 : ¥261.07000 Cut Tape (CT) 1,000 : ¥152.17178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 8 | 1.8Ohm | 300mOhm | 5V ~ 20V | ±4.5V ~ 16.5V | 475ns, 190ns | 170MHz | -20pC | 20pF, 21pF | 30pA | -75dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 30-FLGA Exposed Pad | 30-LGA (4x5) |