Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,315 In Stock 825 Factory | 1 : ¥43.70000 Tube | - | Tube | Active | SPST - NO | 1:1 | 8 | 1Ohm | 20mOhm | 1.6V ~ 5.5V | - | 35µs (Max), 5.5µs (Typ) | 400MHz | - | - | 50nA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (4x4) | ||
1,840 In Stock | 1 : ¥51.69000 Tube | - | Tube | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
1,347 In Stock | 1 : ¥61.29000 Cut Tape (CT) 1,000 : ¥34.77423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
4,950 In Stock 1,050 Factory | 1 : ¥77.02000 Tube | - | Tube | Active | - | 16:2 | 1 | 8Ohm | 250mOhm | 1.6V ~ 5.5V | - | 13µs, 5µs (Typ) | 60MHz | - | - | 50nA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (4x4) | ||
4,151 In Stock | 1 : ¥51.01000 Cut Tape (CT) 1,500 : ¥26.00341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) |