Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ¥53.73000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 156ns, 87ns | 38MHz | 170pC | 60pF, 60pF | 300pA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,750 In Stock | 1 : ¥99.12000 Tube | - | Tube | Active | - | 8:1 | 1 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 94ns, 93ns | 40MHz | 29pC | 19pF, 117pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥56.45000 Tube | - | Tube | Active | SPDT | 2:1 | 2 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 161ns | 27MHz | 150pC | 65pF, 120pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |