Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,906 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥16.90113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 70Ohm | - | 12V | ±15V | 110ns, 60ns | - | 1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,825 In Stock | 1 : ¥86.88000 Cut Tape (CT) 1,000 : ¥49.26353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 11.5Ohm | 550mOhm | 12V | ±4.5V ~ 16.5V | 93ns, 35ns | 256MHz | 10pC | 8pF | 150pA | -75dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |