74LVC4066BQ,115 | |
---|---|
DigiKey Part Number | 1727-3499-2-ND - Tape & Reel (TR) 1727-3499-1-ND - Cut Tape (CT) 1727-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066BQ,115 |
Description | IC SW SPST-NOX4 10OHM 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4066BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65900 | ¥46.59 |
25 | ¥4.38000 | ¥109.50 |
100 | ¥3.57480 | ¥357.48 |
250 | ¥3.32056 | ¥830.14 |
500 | ¥2.82598 | ¥1,412.99 |
1,000 | ¥2.26073 | ¥2,260.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04879 | ¥6,146.37 |
6,000 | ¥1.90750 | ¥11,445.00 |
15,000 | ¥1.83686 | ¥27,552.90 |
30,000 | ¥1.80226 | ¥54,067.80 |