Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,401 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.72033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:1 | 2 | 500mOhm | 50mOhm | 1.8V ~ 5.5V | - | 50µs, 1µs | 338MHz | -245pC | - | 100nA | -61dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
7,998 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥3.56100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 1.1Ohm | 1.1mOhm | 2.5V ~ 5.5V | - | 250µs, 85µs (Typ) | 367MHz | - | 17pF | 650nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.82x0.82) | ||
2,280 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.69355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPST | 2:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 1.7ms, 13.5ms (Typ) | 270MHz | - | 14pF | 100nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.31x0.83) | |||
0 In Stock 720 Factory | Active | Strip | Active | DPST | 1:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 1.7ms, 13.5ms (Typ) | 270MHz | - | 14pF | 100nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) |