Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,067 In Stock | 1 : ¥49.92000 Cut Tape (CT) 1,500 : ¥28.32098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 94ns, 93ns | 40MHz | 29pC | 19pF, 117pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
259 In Stock 5,760 Factory | 1 : ¥31.96000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 10Ohm | 200mOhm | 2V ~ 5.5V | - | 15ns, 10ns | - | 3pC | 5pF, 15pF | 1nA | -96dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
23 In Stock 9,312 Factory | 1 : ¥62.31000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 10Ohm | 200mOhm | 2V ~ 5.5V | - | 12ns, 10ns | 70MHz | 6.5pC | 5pF, 5pF | 1nA | -96dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
98 In Stock 888 Factory | 1 : ¥121.91000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 35Ohm | 500mOhm | 2.7V ~ 15V | ±2.7V ~ 8V | 130ns, 75ns | - | 5pC | 12pF, 12pF | 200pA | -88dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |