Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPST - NO
Multiplexer/Demultiplexer Circuit
1:18:1
On-State Resistance (Max)
750mOhm10Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm-
Voltage - Supply, Single (V+)
1.4V ~ 4.3V2.7V ~ 12V
Switch Time (Ton, Toff) (Max)
45ns, 25ns75ns, 45ns
-3db Bandwidth
15MHz520MHz
Charge Injection
-11.5pC15pC
Channel Capacitance (CS(off), CD(off))
7.5pF, 7.5pF35pF
Current - Leakage (IS(off)) (Max)
1nA10nA
Crosstalk
-90dB @ 100kHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TS12A4514DBVR
IC SWITCH SPST-NOX1 10OHM SOT23
Texas Instruments
8,783
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.24101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
2.7V ~ 12V
-
75ns, 45ns
520MHz
-11.5pC
7.5pF, 7.5pF
1nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-TSSOP
NX3L4051PW-Q100J
IC MUX 8:1 750MOHM 16TSSOP
NXP USA Inc.
9,674
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.31910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
750mOhm
70mOhm
1.4V ~ 4.3V
-
45ns, 25ns
15MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.