Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,680 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.58961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
11,796 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.50942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 9.5Ohm | 100mOhm | 2.3V ~ 4.8V | - | - | 6.1GHz | - | 1.6pF, 1.6pF | 2µA | -37dB @ 240MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) |