ADG772BCPZ-1REEL

DigiKey Part Number
505-ADG772BCPZ-1REELTR-ND - Tape & Reel (TR)
505-ADG772BCPZ-1REELCT-ND - Cut Tape (CT)
505-ADG772BCPZ-1REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG772BCPZ-1REEL
Description
IC SWITCH SPDTX2 6.7OHM 12LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 6.7Ohm (Typ) 12-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG772BCPZ-1REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
6.7Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12.5ns, 9.5ns
-3db Bandwidth
630MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 6.9pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥20.32700¥203.27
25¥19.21760¥480.44
100¥16.65440¥1,665.44
250¥15.80028¥3,950.07
500¥14.17752¥7,088.76
1,000¥11.95692¥11,956.92
2,500¥11.35908¥28,397.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.93204¥54,660.20
Manufacturers Standard Package