Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,085 In Stock | 1 : ¥37.66000 Cut Tape (CT) 3,000 : ¥18.91098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 165Ohm | 2.4mOhm | - | ±5V ~ 16.5V | 86ns, 64ns | 700MHz | -0.19pC | 1.9pF, 4.3pF | 20pA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
5,151 In Stock | 1 : ¥50.16000 Cut Tape (CT) 2,000 : ¥25.16101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 3.1Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 220ns | 50MHz | 78pC | 28pF, 45pF | 50pA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,113 In Stock | 1 : ¥50.07000 Cut Tape (CT) 2,000 : ¥25.13143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 3.1Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 18V | 180ns, 200ns | 50MHz | 78pC | 28pF, 45pF | 1nA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
427 In Stock 2,116 Factory | 1 : ¥106.95000 Tube | - | Tube | Active | - | 8:1 | 2 | 400Ohm | 5Ohm | 4.5V ~ 20V | ±4.5V ~ 20V | 500ns, 500ns | - | 3.5pC | 2pF, 20pF | 20pA | -86dB @ 100kHz | 0°C ~ 70°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
2,969 In Stock | 1 : ¥60.18000 Cut Tape (CT) 3,000 : ¥34.04440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 7Ohm | 200mOhm (Typ) | 10V ~ 100V | - | 4µs, 100ns (Typ) | 420MHz | -1300pC | 12pF, 12pF | 10pA (Typ) | -110dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |