Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:18:1
On-State Resistance (Max)
25Ohm100Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V9V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns-
-3db Bandwidth
225MHz-
Charge Injection
1.5pC20pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF6pF
Current - Leakage (IS(off)) (Max)
500pA1nA
Crosstalk
-76dB @ 1MHz-
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
DG408DQ-T1-E3
IC MUX 8:1 100OHM 16TSSOP
Vishay Siliconix
2,467
In Stock
1 : ¥38.59000
Cut Tape (CT)
3,000 : ¥12.94465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
100Ohm
15Ohm (Max)
5V ~ 36V
±5V ~ 20V
150ns, 150ns
-
20pC
3pF, 26pF
500pA
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
0
In Stock
Check Lead Time
1 : ¥65.97000
Cut Tape (CT)
2,500 : ¥28.20536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
25Ohm
400mOhm
9V ~ 40V
±4.5V ~ 20V
-
225MHz
1.5pC
6pF
1nA
-76dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.