Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock | 1 : ¥51.09000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 4Ohm | 150mOhm | 1.8V ~ 5.5V | - | 18ns, 6ns | - | 10pC | 10pF, 20pF | 500pA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,194 In Stock 5,000 Factory | 1 : ¥51.09000 Cut Tape (CT) 2,500 : ¥27.90524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4Ohm | 150mOhm | 1.8V ~ 5.5V | - | 18ns, 6ns | - | 10pC | 10pF, 20pF | 500pA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |