Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,494 In Stock | 1 : ¥41.83000 Cut Tape (CT) 3,000 : ¥21.01223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 1 | 1.3Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 150ns | 120MHz | -12pC | 36pF, 41pF | 400pA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
0 In Stock Check Lead Time | 1 : ¥44.38000 Cut Tape (CT) 3,000 : ¥22.26837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
2,319 In Stock | 1 : ¥73.79000 Cut Tape (CT) 1,500 : ¥40.41057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 135ns | 55MHz | -20pC | 23pF, 90pF | 550pA | -82dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
7,945 In Stock | 1 : ¥106.89000 Cut Tape (CT) 1,500 : ¥67.71332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 11.5Ohm | 550mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 120ns | 60MHz | 10pC | 8pF, 90pf | 250pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | ||
138 In Stock 1,075 Factory | 1 : ¥159.23000 Tube | - | Tube | Active | - | 16:1 | 1 | 100Ohm | 1.8Ohm | 2.7V ~ 16V | ±2.7V ~ 8V | 150ns, 150ns | - | 2pC | 11pF, 80pF | 100pA | -92dB @ 100kHz | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
4,523 In Stock | 1 : ¥73.79000 Cut Tape (CT) 5,000 : ¥38.74535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 130ns | 110MHz | -20pC | 23pF, 50pF | 550pA | -80dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
1,549 In Stock | 1 : ¥75.58000 Cut Tape (CT) 2,000 : ¥31.66703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 250Ohm | 2.5Ohm | 8V ~ 44V | ±5V ~ 22V | 390ns, 450ns | 130MHz | -16pC | 4pF, 31pF | 1nA | -95dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥53.05000 Cut Tape (CT) 5,000 : ¥25.60757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 173ns | 19MHz | 125pC | 60pF, 270pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) |