Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,815 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.58961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
953 In Stock | 1 : ¥52.28000 Cut Tape (CT) 2,000 : ¥28.57497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4PST - NO | 4:1 | 2 | 5.5Ohm | 700mOhm | 4.5V ~ 44V | ±4.5V ~ 22V | 205ns, 300ns | 51MHz | -5pC | 15pF, 67pF | 1nA | -85dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |