DG2517EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2517EDN-T1-GE4TR-ND - Tape & Reel (TR) DG2517EDN-T1-GE4CT-ND - Cut Tape (CT) DG2517EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2517EDN-T1-GE4 |
Description | IC SWITCH SPDT X 2 3.1OHM 10DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.1Ohm 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2517EDN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 33ns | |
-3db Bandwidth | 221MHz | |
Charge Injection | -19.4pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.39300 | ¥143.93 |
25 | ¥13.57800 | ¥339.45 |
100 | ¥11.56760 | ¥1,156.76 |
250 | ¥10.86148 | ¥2,715.37 |
500 | ¥9.50386 | ¥4,751.93 |
1,000 | ¥7.87468 | ¥7,874.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.33155 | ¥18,328.88 |
5,000 | ¥7.06002 | ¥35,300.10 |
12,500 | ¥6.78849 | ¥84,856.12 |