Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,839 In Stock | 1 : ¥35.96000 Cut Tape (CT) 3,000 : ¥18.04310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 3pC | 9pF, 37pF | 100pA | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
65 In Stock | 1 : ¥66.91000 Tray | - | Tray | Active | SPST - NO | 1:1 | 4 | 1Ohm | 40mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | - | 42MHz | 140pC | 63pF, 63pF | 100pA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |