Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,672 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥2.04618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns (Typ), 5ns (Typ) | 125MHz | 9pC | 13pF, 38pF | 75nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
8,185 In Stock | 1 : ¥6.63000 Cut Tape (CT) 3,000 : ¥2.47353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns, 5ns (Typ) | 65MHz | 9pC | 13pF, 76pF | 75nA (Typ) | -62dB ~ -42dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |