Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,107 In Stock | 1 : ¥78.30000 Cut Tape (CT) 1,500 : ¥44.39511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
967 In Stock | 1 : ¥53.45000 Cut Tape (CT) 3,000 : ¥29.21237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 2 | 14Ohm | 20mOhm | 8V ~ 44V | ±5V ~ 22V | 15.9µs, 160ns | 630MHz | -150pC | 6pF, 5pF | 200pA | -78dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 10-WFDFN, CSP | 10-LFCSP (3x2) |