Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,012 In Stock | 1 : ¥27.80000 Cut Tape (CT) 1,000 : ¥18.49015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 600mOhm | 160mOhm | 1.8V ~ 5.5V | - | 45ns, 16ns | 24MHz | 15pC | 85pF, 98pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
520 In Stock | 1 : ¥54.15000 Cut Tape (CT) 2,000 : ¥29.57956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 200Ohm | 6Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 78ns | - | 0.31pC | 3pF, 12.2pF | 1nA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
1,678 In Stock | 1 : ¥103.12000 Tube | - | Tube | Active | - | 16:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 280MHz | 0.5pC | 2pF, 12pF | 200pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |