Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,596 In Stock | 1 : ¥14.54000 Cut Tape (CT) 3,000 : ¥6.66477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 1 | 3.2Ohm | - | 3V ~ 16V | ±3V ~ 8V | 36ns, 22ns | 161MHz | 19pC | 34pF, 36pF | 1nA | - | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
51,239 Marketplace | Unavailable | - | Bulk | Active | SPST - NO | 1:1 | 1 | 10Ohm | 1Ohm | 2V ~ 12V | - | 150ns, 100ns | - | 2pC | 14pF, 14pF | 1nA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |