NC7SB3157P6X | |
---|---|
DigiKey Part Number | NC7SB3157P6XTR-ND - Tape & Reel (TR) NC7SB3157P6XCT-ND - Cut Tape (CT) NC7SB3157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SB3157P6X |
Description | IC SWITCH SPDT X 1 15OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SB3157P6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91031 | ¥2,730.93 |
6,000 | ¥0.85974 | ¥5,158.44 |
15,000 | ¥0.78388 | ¥11,758.20 |
30,000 | ¥0.73331 | ¥21,999.30 |
75,000 | ¥0.65745 | ¥49,308.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.68640 | ¥67.16 |
100 | ¥1.46550 | ¥146.55 |
250 | ¥1.41636 | ¥354.09 |
500 | ¥1.26990 | ¥634.95 |
1,000 | ¥0.97680 | ¥976.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.12200 | ¥53.05 |
100 | ¥1.59310 | ¥159.31 |
250 | ¥1.34080 | ¥335.20 |
500 | ¥1.18864 | ¥594.32 |