Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,252 In Stock | 1 : ¥50.08000 Cut Tape (CT) 1,500 : ¥27.40724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 5.1Ohm | 50mOhm | 3V ~ 12V | ±3V ~ 5.5V | 73ns, 91ns | 250MHz | 292pC | 11.5pF, 11.5pF | 10nA | -74dB @ 1MHz | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
5,257 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥3.67835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 1.2GHz | 3.5pC | 4pF, 4pF | 900nA (Typ) | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 260 : ¥174.37719 Tray | - | Tray | Active | SPST | 1:1 | 1 | 30Ohm | 1.5Ohm | 3V ~ 5.5V | - | 6µs, 6µs | - | 1000pC | 10pF | 15µA | -70dB @ 5MHz | 0°C ~ 70°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |