Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,051 In Stock | 1 : ¥23.04000 Cut Tape (CT) 3,000 : ¥10.54772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 50mOhm | 1.8V ~ 5.5V | - | 15ns, 13ns | 38MHz | 50pC | 52pF | 10pA (Typ) | -64dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
5,660 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥11.14672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | -1.5pC | 7pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |