Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,921 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.16419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
6,911 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥0.89263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 14pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN |