Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock 7,500 Factory | 1 : ¥36.90000 Cut Tape (CT) 2,500 : ¥18.49987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 800mOhm | 50mOhm | 1.6V ~ 3.6V | - | 24ns, 16ns | 100MHz | 28pC | 32pF, 32pF | 1nA | -110dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
230 In Stock 300 Factory | 1 : ¥53.73000 Tube | - | Tube | Active | - | 8:1 | 1 | 70Ohm | 2Ohm | 2.7V ~ 11V | ±2V ~ 5.5V | 300ns, 100ns | - | 0.1pC | 9pF, 68pF | 1nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) |