74HC4066D | |
---|---|
DigiKey Part Number | 264-74HC4066DTR-ND - Tape & Reel (TR) 264-74HC4066DCT-ND - Cut Tape (CT) 264-74HC4066DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066D |
Description | IC MUX QUAD 1:1 80OHM 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥4.48900 | ¥44.89 |
25 | ¥3.72000 | ¥93.00 |
100 | ¥2.84110 | ¥284.11 |
250 | ¥2.40924 | ¥602.31 |
500 | ¥2.14264 | ¥1,071.32 |
1,000 | ¥1.91906 | ¥1,919.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67773 | ¥4,194.32 |
5,000 | ¥1.52899 | ¥7,644.95 |
7,500 | ¥1.45339 | ¥10,900.42 |
12,500 | ¥1.36855 | ¥17,106.88 |
17,500 | ¥1.31839 | ¥23,071.83 |
25,000 | ¥1.28581 | ¥32,145.25 |