Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,928 In Stock | 1 : ¥14.29000 Cut Tape (CT) 10,000 : ¥8.51767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 100mOhm | 1.8V ~ 5.5V | - | 14ns, 3ns (Typ) | 200MHz | - | 7pF | 10pA (Typ) | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
3,921 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.66458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 25Ohm | 400mOhm | 2.7V ~ 5.5V | - | 75ns, 50ns | - | -0.78pC | 3.8pF | 100pA | -108dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |