Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
16
On-State Resistance (Max)
1.3Ohm5.2Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V1.65V ~ 5.5V
Switch Time (Ton, Toff) (Max)
30ns, 30ns35ns, 20ns
-3db Bandwidth
100MHz380MHz
Charge Injection
36pC-
Channel Capacitance (CS(off), CD(off))
10pF, 16pF23pF
Current - Leakage (IS(off)) (Max)
6nA2µA
Crosstalk
-65dB @ 1MHz-62dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
24-VFQFN Exposed PadSOT-23-6
Supplier Device Package
24-TQFN (4x4)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 VQFN
PI3A27518ZDEX
IC SWITCH SPDT X 6 5.2OHM 24TQFN
Diodes Incorporated
22,027
In Stock
24,500
Factory
1 : ¥11.90000
Cut Tape (CT)
3,500 : ¥5.04870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
6
5.2Ohm
300mOhm
1.65V ~ 3.6V
-
30ns, 30ns
380MHz
-
10pF, 16pF
2µA
-62dB @ 10MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
24-TQFN (4x4)
SOT-23-6 PKG
TS5A3159QDBVRQ1
IC SWITCH SPDTX1 1.3OHM SOT23-6
Texas Instruments
9,283
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.64306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
1.3Ohm
100mOhm
1.65V ~ 5.5V
-
35ns, 20ns
100MHz
36pC
23pF
6nA
-65dB @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.