Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,237 In Stock | 1 : ¥91.21000 Cut Tape (CT) 3,000 : ¥55.58361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 170Ohm | 6Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 78ns | - | - | 2.1pF, 6.4pF | 40pA | - | -40°C ~ 125°C | - | - | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
2,243 In Stock | 1 : ¥14.11000 Cut Tape (CT) 3,000 : ¥5.69780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | - | 65ns, 60ns | 100MHz | - | 3.5pF | 800nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | |||
1,500 In Stock | 1 : ¥100.31000 Cut Tape (CT) 1,500 : ¥54.96289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 11.5Ohm | 50mOhm | 8V ~ 44V | ±5V ~ 22V | 500ns, 515ns | 270MHz | -640pC | 12pF, 11pF | 500pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) |