Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,054 In Stock 55,649 Marketplace | 1 : ¥6.57000 Cut Tape (CT) 2,000 : ¥2.69902 Tape & Box (TB) | - | Cut Tape (CT) Bulk Tape & Box (TB) | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 2.2V ~ 5.5V | 10.9mV/°C | - | ±2.7°C | 40°C ~ 150°C | -50°C ~ 150°C | Through Hole | Automotive | AEC-Q100 | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,320 In Stock | 1 : ¥7.06000 Bulk | - | Bulk | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 2.2V ~ 5.5V | 10.9mV/°C | - | ±2.7°C | 40°C ~ 150°C | -50°C ~ 150°C | Through Hole | Automotive | AEC-Q100 | TO-226-3, TO-92-3 Short Body | TO-92-3 |