Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,323 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.58335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 2.7V ~ 5.5V | 13.6mV/°C | - | ±2.7°C | 70°C ~ 150°C | -50°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | 6-TSSOP, SC-88, SOT-363 | SC-70 | ||
500 In Stock | 1 : ¥15.84000 Cut Tape (CT) 250 : ¥8.37564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 2.7V ~ 5.5V | 12 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±1°C (±2.5°C) | 0°C ~ 100°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |