Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,961 In Stock | 1 : ¥15.47000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
3,479 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥4.49082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±6°C (±9°C) | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |