Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,636 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.59208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 0°C ~ 65°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
3,377 In Stock | 1 : ¥21.51000 Cut Tape (CT) 250 : ¥11.35728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±1.5°C (±2°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |